N9403N
Description: FIFO, 16X4, Synchronous, CMOS, PDIP24,

Overview of N9403N by Signetics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for N9403N by Signetics

Part # Manufacturer Description Stock Price Buy
Quest Components FIFO, 16 x 4, Asynchronous, 24 Pin, Plastic, DIP 3588
  • 1 $15.1875
  • 170 $10.8000
  • 371 $10.1250
$10.1250 / $15.1875 Buy Now
Quest Components FIFO, 16 x 4, Asynchronous, 24 Pin, Plastic, DIP 135
  • 1 $13.5000
  • 58 $8.1000
  • 124 $7.7625
$7.7625 / $13.5000 Buy Now

CAD Models for N9403N by Signetics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for N9403N by Signetics

N9403N
Signetics
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SIGNETICS CORP
Package Description
DIP, DIP24,.4
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
JESD-30 Code
R-PDIP-T24
JESD-609 Code
e0
Memory Density
64 bit
Memory IC Type
OTHER FIFO
Memory Width
4
Number of Functions
1
Number of Terminals
24
Number of Words
16 words
Number of Words Code
16
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
16X4
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP24,.4
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL/SERIAL
Qualification Status
Not Qualified
Supply Current-Max
0.17 mA
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. N9403N
    Signetics
    FIFO, 16X4, Synchronous, CMOS, PDIP24,
    VS

Alternate Parts for N9403N

This table gives cross-reference parts and alternative options found for N9403N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N9403N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
9403DCQR FIFO, 16X4, Asynchronous, TTL, CDIP24, Fairchild Semiconductor Corporation N9403N vs 9403DCQR
9403DM FIFO, 16X4, Asynchronous, TTL, CDIP24, Fairchild Semiconductor Corporation N9403N vs 9403DM
9403PC FIFO, Rochester Electronics LLC N9403N vs 9403PC
9403PCQR FIFO, 16X4, Asynchronous, TTL, PDIP24, Fairchild Semiconductor Corporation N9403N vs 9403PCQR
9403DCQC FIFO, 16X4, Asynchronous, TTL, CDIP24, Fairchild Semiconductor Corporation N9403N vs 9403DCQC
9403DMQC FIFO, 16X4, Asynchronous, TTL, CDIP24, Fairchild Semiconductor Corporation N9403N vs 9403DMQC
9403DMQB FIFO, 16X4, Asynchronous, TTL, CDIP24, Fairchild Semiconductor Corporation N9403N vs 9403DMQB
9403PC FIFO, 16X4, Asynchronous, TTL, PDIP24, Fairchild Semiconductor Corporation N9403N vs 9403PC
N9403N FIFO, 16X4, Asynchronous, TTL, PDIP24, YAGEO Corporation N9403N vs N9403N
9403DCQM FIFO, 16X4, Asynchronous, TTL, CDIP24, Fairchild Semiconductor Corporation N9403N vs 9403DCQM
Part Number Description Manufacturer Compare
74F403SPCQR FIFO, 16X4, 56ns, Synchronous, CMOS, PDIP24, 0.300 INCH, SLIM, PLASTIC, DIP-24 Fairchild Semiconductor Corporation N9403N vs 74F403SPCQR
9403PC FIFO, Rochester Electronics LLC N9403N vs 9403PC
74F403L1CQR FIFO, 16X4, 56ns, Synchronous, CMOS, CQCC28, CERAMIC, LCC-28 Fairchild Semiconductor Corporation N9403N vs 74F403L1CQR
54F9403ASDM 16X4 OTHER FIFO, CDIP24, 0.300 INCH, SLIM, CERAMIC, DIP-24 Texas Instruments N9403N vs 54F9403ASDM
74F403ASDCQR 16X4 OTHER FIFO, 20ns, CDIP24, 0.300 INCH, SLIM, CERAMIC, DIP-24 Texas Instruments N9403N vs 74F403ASDCQR
9403ASDMQB FIFO, 16X4, Synchronous, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 Rochester Electronics LLC N9403N vs 9403ASDMQB
74F9403ALC 16X4 OTHER FIFO, CQCC28, CERAMIC, LCC-28 Texas Instruments N9403N vs 74F9403ALC
9403ADMQB FIFO, Rochester Electronics LLC N9403N vs 9403ADMQB
74F403AQC 16X4 OTHER FIFO, 20ns, PQCC28, PLASTIC, CC-28 Texas Instruments N9403N vs 74F403AQC
54F9403ALMQB 16X4 OTHER FIFO, CQCC28, CERAMIC, LCC-28 Texas Instruments N9403N vs 54F9403ALMQB

Related Parts for N9403N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for N9403N by Signetics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: N9403N by Signetics

Select Manufacturer
Which Manufacturer of N9403N would you like to use for your alert(s)?
  • Please alert me when N9403N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for N9403N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for N9403N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for N9403N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for N9403N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare N9403N by Signetics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: