Part Details for NA-24W-K by FCL Ciomponents Limited
Overview of NA-24W-K by FCL Ciomponents Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NA-24W-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Signal Relay 24VDC 2A DPDT(14.9x7.4x9.7)mm THT |
9459 In Stock |
|
$1.4100 / $1.9900 | Buy Now |
DISTI #
NA-24W-K
|
TTI | Low Signal Relays - PCB SIGNAL Min Qty: 1000 Package Multiple: 1000 Container: Tube | Americas - 0 |
|
Buy Now | |
DISTI #
NA-24W-K
|
Avnet Abacus | Electromechanical Relay DPDT 2A 24VDC 2880Ohm Through Hole (Alt: NA-24W-K) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Signal Relay 24VDC 2A DPDT(14.9x7.4x9.7)mm THT |
9459 In Stock |
|
$1.4100 / $1.9900 | Buy Now |