Part Details for NA151, 200KG, 0.5M WIRE, IP65, ROHS by MAVIN
Overview of NA151, 200KG, 0.5M WIRE, IP65, ROHS by MAVIN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NA151, 200KG, 0.5M WIRE, IP65, ROHS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BTENS-N151-200
|
Maritex | Single point load cell, Capacity 200kg (2000N), cable: 0.5m, Accuracy: C2 Min Qty: 1 Package Multiple: 1 | 309 |
|
$17.4680 / $21.5290 | Buy Now |