Part Details for NA1650810000G by Amphenol Corporation
Overview of NA1650810000G by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NA1650810000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NA1650810000G
|
Avnet Americas | NA16508100J0G-254 TB SPR CLA 90D B/T - Bulk (Alt: NA1650810000G) RoHS: Compliant Min Qty: 2185 Package Multiple: 95 Container: Bulk | 0 |
|
$1.7579 / $2.0897 | Buy Now |
DISTI #
649-NA16508100J0G
|
Mouser Electronics | Pluggable Terminal Blocks TB SPR CLA 90D B/T | 0 |
|
$1.8500 | Order Now |
DISTI #
NA1650810000G
|
Avnet Americas | NA16508100J0G-254 TB SPR CLA 90D B/T - Bulk (Alt: NA1650810000G) RoHS: Compliant Min Qty: 2185 Package Multiple: 95 Container: Bulk | 0 |
|
$1.7579 / $2.0897 | Buy Now |
DISTI #
NA1650810000G
|
Avnet Americas | NA16508100J0G-254 TB SPR CLA 90D B/T - Bulk (Alt: NA1650810000G) RoHS: Compliant Min Qty: 2185 Package Multiple: 95 Container: Bulk | 0 |
|
$1.7579 / $2.0897 | Buy Now |
Part Details for NA1650810000G
NA1650810000G CAD Models
NA1650810000G Part Data Attributes
|
NA1650810000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
NA1650810000G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | SPRING LOADED | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 16 | |
Rated Current | 3 A | |
Rated Voltage | 150 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 0.518 mm2 | |
Wire Gauge | 20 AWG |