There are no models available for this part yet.
Overview of NA2-N20-C5 by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for NA2-N20-C5 by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1110-2766-ND
|
DigiKey | SENSOR THRU-BEAM 380MM NPN OPEN Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$955.0000 | Buy Now | |
DISTI #
658-NA2-N20-C5
|
Mouser Electronics | Photoelectric Sensors 20CH 20MM P-P LIGHT CURTAIN,14.960"(380MM),12-24VDC,NPN, CABLE 5M | 0 |
|
$955.0000 | Order Now | |
DISTI #
70673161
|
RS | 20CH 20MM P-P LIGHT CURTAIN,14.960"(380MM),12-24VDC, NPN, CABLE 5M | Panasonic Industrial Automation NA2-N20-C5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$983.8600 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$761.9400 / $806.9700 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$761.9400 / $806.9700 | Buy Now |