Part Details for NA2-N24-PN by Panasonic Electronic Components
Overview of NA2-N24-PN by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NA2-N24-PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-2769-ND
|
DigiKey | SENSOR THROUGH-BEAM 460MM PNP Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$1,066.0000 | Buy Now |
DISTI #
658-NA2-N24-PN
|
Mouser Electronics | Photoelectric Sensors 24CH 20MM P-P LIGHT CURTAIN,18.110"(460MM),12-24VDC,PNP | 0 |
|
$1,066.0000 | Order Now |
DISTI #
70673165
|
RS | 24CH 20MM P-P LIGHT CURTAIN,18.110"(460MM),12-24VDC, PNP | Panasonic Industrial Automation NA2-N24-PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,066.0000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$850.5100 / $900.7600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$850.5100 / $900.7600 | Buy Now |