There are no models available for this part yet.
Overview of NA2-N8-PN by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for NA2-N8-PN by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1110-2772-ND
|
DigiKey | SENSOR THROUGH-BEAM 140MM PNP Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$501.8210 / $552.0000 | Buy Now | |
DISTI #
658-NA2-N8-PN
|
Mouser Electronics | Photoelectric Sensors 8CH 20MM P-P LIGHT CURTAIN,5.512"(140MM),12-24VDC,PNP | 0 |
|
$496.8000 / $552.0000 | Order Now | |
DISTI #
70419178
|
RS | Light Curtain, 8 Channel, 20mm, P-P, 5.512 (140mm), 12-24Vdc, Pnp | Panasonic Industrial Automation NA2-N8-PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$518.4900 / $557.5200 | Buy Now | |
Onlinecomponents.com | Area Sensor RoHS: Compliant | 0 |
|
$447.1200 / $473.2400 | Buy Now | ||
Master Electronics | Area Sensor RoHS: Compliant | 0 |
|
$447.1200 / $473.2400 | Buy Now |