Part Details for NA2-N8 by Panasonic Electronic Components
Overview of NA2-N8 by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NA2-N8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NA2-N8-ND
|
DigiKey | SENSOR THRU-BEAM 140MM NPN OPEN Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$552.0000 | Buy Now |
DISTI #
658-NA2-N8
|
Mouser Electronics | Photoelectric Sensors 8CH 20MM P-P LIGHT CURTAIN,5.512"(140MM),12-24VDC,NPN | 0 |
|
$496.8000 / $552.0000 | Order Now |
DISTI #
70673169
|
RS | 8CH 20MM P-P LIGHT CURTAIN,5.512"(140MM),12-24VDC, NPN | Panasonic Industrial Automation NA2-N8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$528.1500 / $574.0800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$447.1200 / $473.2400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$447.1200 / $473.2400 | Buy Now |