Part Details for NA30E900000 by Northern Technologies Corporation
Overview of NA30E900000 by Northern Technologies Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Telecommunications
Price & Stock for NA30E900000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Connector - 9 Position - Right Angle - Ultra Low Profile - No Logo Top Cover. RoHS: Compliant |
55 In Stock 200 On Order |
|
$3.0900 / $16.0300 | Buy Now |
|
Master Electronics | Connector - 9 Position - Right Angle - Ultra Low Profile - No Logo Top Cover. RoHS: Compliant |
55 In Stock 200 On Order |
|
$3.0900 / $16.0300 | Buy Now |
Part Details for NA30E900000
NA30E900000 CAD Models
NA30E900000 Part Data Attributes
|
NA30E900000
Northern Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
NA30E900000
Northern Technologies Corporation
Connector Accessory, Hood, Zinc Alloy,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NORTHERN TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
Assembly Item Name | HOOD | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ZINC ALLOY |