Part Details for NA48, 200KG, 2.0M WIRE, IP66, ROHS by MAVIN
Overview of NA48, 200KG, 2.0M WIRE, IP66, ROHS by MAVIN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NA48, 200KG, 2.0M WIRE, IP66, ROHS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BTENS-N48-200-2
|
Maritex | Single point load cell, Capacity 200kg (2000N), cable: 2.0m, Accuracy: C2 Min Qty: 1 Package Multiple: 1 | 3 |
|
$21.4770 | Buy Now |