-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision Timers 8-SOIC -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH6886
|
Newark | Ic, Timer, 8Soic, Frequency:100Khz, Supply Voltage Min:4.5V, Supply Voltage Max:16V, Digital Ic Case:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:105°C, Product Range:-, Msl:Msl 1 - Unlimited, Rohs Compliant: Yes |TEXAS INSTRUMENTS NA555DR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10 |
|
$0.0350 | Buy Now |
DISTI #
06X0539
|
Newark | Ic, Timer, 8Soic, Frequency:100Khz, Supply Voltage Min:4.5V, Supply Voltage Max:16V, Digital Ic Case:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:105°C, Product Range:-, Phthalates Rohs Compliant: Yes |TEXAS INSTRUMENTS NA555DR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0750 / $0.3310 | Buy Now |
DISTI #
296-21752-1-ND
|
DigiKey | IC OSC SGL TIMER 100KHZ 8-SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
166113 In Stock |
|
$0.0931 / $0.4200 | Buy Now |
DISTI #
595-NA555DR
|
Mouser Electronics | Timers & Support Products Prec Timers RoHS: Compliant | 25805 |
|
$0.0900 / $0.4100 | Buy Now |
|
Bristol Electronics | 37 |
|
RFQ | ||
|
Bristol Electronics | 553 |
|
RFQ | ||
|
Ameya Holding Limited | SOIC 8/A°/PRECISION TIMERS | 7500 |
|
RFQ | |
DISTI #
SMC-NA555DR
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 15+ Container: Tape & Reel | 100 |
|
$0.1199 / $0.1290 | RFQ |
|
CHIPMALL.COM LIMITED | Package/Enclosure8-SOIC | 18389 |
|
$0.0872 / $0.1555 | Buy Now |
|
CHIPMALL.COM LIMITED | IC OSC SGL TIMER 100KHZ 8-SOIC | 1995 |
|
$0.0990 / $0.1751 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NA555DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
NA555DR
Texas Instruments
Precision Timers 8-SOIC -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | CAN ALSO OPERATE FROM A 15V NOMINAL SUPPLY | |
Analog IC - Other Type | PULSE; RECTANGULAR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 15 mA | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for NA555DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NA555DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NA555D | Precision Timers 8-SOIC -40 to 105 | Texas Instruments | NA555DR vs NA555D |
NA555DRG4 | Precision Timers 8-SOIC -40 to 105 | Texas Instruments | NA555DR vs NA555DRG4 |