There are no models available for this part yet.
Overview of NAA-111-BI14-00 by CW Industries
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NAA-111-BI14-00 by CW Industries
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
629-NAA-111-BI14-00
|
Mouser Electronics | Rocker Switches Specialty Rocker RoHS: Compliant | 0 |
|
$0.8740 | Order Now | |
DISTI #
72074293
|
RS | Rocker Switch, IndicON, SPST, ON-OFF, Black w/Blue Vertical "OFF-ON",16A,125VAC, Q | CW Industries NAA-111-BI14-00 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9100 / $0.9800 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8510 / $1.2400 | Buy Now | ||
DISTI #
000000000005831733
|
Sager | Rocker Switches Specialty Rocker Min Qty: 1 | 0 |
|
$0.9042 / $1.1200 | Buy Now |
CAD Models for NAA-111-BI14-00 by CW Industries
Part Data Attributes for NAA-111-BI14-00 by CW Industries
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CW INDUSTRIES
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Actuator Color
|
BLACK
|
Actuator Length
|
0.28 inch
|
Actuator Material
|
NYLON
|
Actuator Type
|
ROCKER
|
Body Height
|
14.5288 mm
|
Center Contact Material
|
COPPER
|
Contact (AC) Max Power Rating R Load
|
0.75HP@250VAC
|
Contact (AC) Max Rating R Load
|
12A@250VAC
|
Contact Current(AC)-Max
|
12 A
|
Contact Voltage(AC)-Max
|
250 V
|
Dielectric Withstand Volts
|
1000VDC V
|
Housing Material
|
NYLON
|
Insulation Resistance
|
100000000 Ω
|
Mounting Feature
|
PANEL MOUNT
|
Surface Mount
|
NO
|
Switch Type
|
ROCKER SWITCH
|
Terminal Length
|
0.37 inch
|
Terminal Material
|
COPPER
|
Termination Type
|
QUICK CONNECT
|
Alternate Parts for NAA-111-BI14-00
This table gives cross-reference parts and alternative options found for NAA-111-BI14-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAA-111-BI14-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NBA-111-BI31-00 | Rocker Switch, Quick Connect Terminal, Rocker Actuator, Panel Mount, | CW Industries | NAA-111-BI14-00 vs NBA-111-BI31-00 |
NAA-111-BI21-00 | Rocker Switch, Quick Connect Terminal, Rocker Actuator, Panel Mount, | CW Industries | NAA-111-BI14-00 vs NAA-111-BI21-00 |
NBA-211-BI31-00 | Rocker Switch, Quick Connect Terminal, Rocker Actuator, Panel Mount, | CW Industries | NAA-111-BI14-00 vs NBA-211-BI31-00 |
NAA-211-BI21-00 | Rocker Switch, Quick Connect Terminal, Rocker Actuator, Panel Mount, | CW Industries | NAA-111-BI14-00 vs NAA-211-BI21-00 |
NBA-111-BI15-00 | Rocker Switch, Quick Connect Terminal, Rocker Actuator, Panel Mount, | CW Industries | NAA-111-BI14-00 vs NBA-111-BI15-00 |
NAA-111-BI25-00 | Rocker Switch, Quick Connect Terminal, Rocker Actuator, Panel Mount, | CW Industries | NAA-111-BI14-00 vs NAA-111-BI25-00 |
NBA-111-BI11-00 | Rocker Switch, Quick Connect Terminal, Rocker Actuator, Panel Mount, | CW Industries | NAA-111-BI14-00 vs NBA-111-BI11-00 |
NAA-111-BI13-00 | Rocker Switch, Quick Connect Terminal, Rocker Actuator, Panel Mount, | CW Industries | NAA-111-BI14-00 vs NAA-111-BI13-00 |
NAA-111-BI23-00 | Rocker Switch, Quick Connect Terminal, Rocker Actuator, Panel Mount, | CW Industries | NAA-111-BI14-00 vs NAA-111-BI23-00 |
NAA-211-BI11-00 | Rocker Switch, Quick Connect Terminal, Rocker Actuator, Panel Mount, | CW Industries | NAA-111-BI14-00 vs NAA-211-BI11-00 |
Related Parts for NAA-111-BI14-00
-
NAA-111-BI13-00Rocker Switches
-
1.5SMC24CATransient Suppressors
-
NCP1601BPSwitching Regulator or Controllers
-
NCP160BFCS180T2GLinear Regulator ICs
-
NCV8440ASTT3GPower Field-Effect Transistors
-
NCS2001SQ1T1Operational Amplifiers
-
NAND512W3A2BN6EFlash Memories
-
NDIR08HDIP Switches
-
NCV7420D26GLine Driver or Receivers