There are no models available for this part yet.
Overview of NAC-40-155-F by Cosel USA Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74HC155FPEL-E | Renesas Electronics Corporation | HD/RD74HC Series |
Price & Stock for NAC-40-155-F by Cosel USA Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
436-NAC-40-155-F
|
Mouser Electronics | Power Line Filters Power Line Filters AC 1-250 / DC250 40A 27.5mA/ 55mA max high input voltage RoHS: Compliant | 0 |
|
$105.0200 / $117.1400 | Order Now | |
DISTI #
000000000006318794
|
Sager | Power Line Filters Power Line Filters AC 1-250 / DC250 40A 27.5mA/ 55mA max high input voltage | 0 |
|
Buy Now |