Part Details for NAC-60-103-F by Cosel USA Inc
Overview of NAC-60-103-F by Cosel USA Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NAC-60-103-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
436-NAC-60-103-F
|
Mouser Electronics | Power Line Filters Power Line Filters AC 1-250 / DC250 40A 1.0mA/ 2.0mA max with high input voltage RoHS: Compliant | 0 |
|
$118.1500 / $131.7900 | Order Now |
DISTI #
000000000006318817
|
Sager | Power Line Filters Power Line Filters AC 1-250 / DC250 40A 1.0mA/ 2.0mA max with high input voltage Min Qty: 1 | 0 |
|
$127.8800 / $129.6300 | Buy Now |
Part Details for NAC-60-103-F
NAC-60-103-F CAD Models
NAC-60-103-F Part Data Attributes
|
NAC-60-103-F
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
NAC-60-103-F
Cosel USA Inc
Single Phase EMI Filter, 500V, 50/60HzHz,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Reach Compliance Code | unknown | |
Approvals | UL; CSA; ENEC-15; DEMKO | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 54 mm | |
High Pot | 4000 V | |
Leakage Current-Max | 1 mA | |
Length | 153 mm | |
Mounting Type | DIN RAIL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 60 A | |
Rated Voltage | 500 V | |
Width | 65 mm |