-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Power Connector, 20A, 127VAC, Male, Wire Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NAC3FXXA-W-S by Neutrik USA Inc is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK2525
|
Newark | High Pwr Conn, Plug, 20A/127Vac, Cable, Product Range:Powercon Xx Series, Gender:Plug, Voltage Rating:127Vac, Current Rating:20A, Connector Mounting:Cable Mount, Contact Termination Type:Screw Rohs Compliant: Yes |Neutrik NAC3FXXA-W-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 124 |
|
$7.5100 / $9.2200 | Buy Now |
DISTI #
NEUNAC3FXXA-W-S
|
Heilind Electronics | POWERCON-CBL END, BLUE SMALL CHUCK, FOR 6-12MM CBL | Americas - 360 in Stock |
|
$8.6250 / $11.0400 | Buy Now |
DISTI #
NTR-NAC3FXXA-W-S
|
TME | connector CABLECON FXX BLUE POWERIN SMALL Min Qty: 1 | 1 |
|
$6.5700 / $9.3800 | Buy Now |
DISTI #
NEUNAC3FXXA-W-S
|
Interstate Connecting Components | POWERCON-CBL END, BLUE SMALL CHUCK, FOR 6-12MM CBL | 72 |
|
$8.6250 / $11.0400 | Buy Now |
|
New Advantage Corporation | Connector powerCON F 3P Cable 16A, Screw Terminals, Blue, V-0 Insert, for Cable D6-12mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 69 |
|
$9.0600 / $9.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NAC3FXXA-W-S
Neutrik USA Inc
Buy Now
Datasheet
|
Compare Parts:
NAC3FXXA-W-S
Neutrik USA Inc
Mains Power Connector, 20A, 127VAC, Male, Wire Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEUTRIK AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Neutrik | |
Body Depth | 3.25 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
Insulator Material | POLYAMIDE66 | |
Mains Connector Rating | 20A, 127VAC | |
Mounting Type | CABLE | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -33 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | WIRE | |
Total Number of Contacts | 3 |