Part Details for NAF-0603 by Thomas & Betts
Overview of NAF-0603 by Thomas & Betts
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
MGN1D050603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-6/-3V GAN | |
CLF1G0060-30 | Rochester Electronics LLC | CLF1G0060-30 - 30W Broadband RF power GaN HEMT |
Price & Stock for NAF-0603
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Foil-Backed Detectable Buried Utility Tape - 3x1000 - 5 Mil. Thick Polyethylene/Metallic Foil - Legend CAUTION BURIED GAS LINE BELOW RoHS: Compliant | 0 |
|
$233.5100 / $340.4000 | Buy Now |
|
Master Electronics | Foil-Backed Detectable Buried Utility Tape - 3x1000 - 5 Mil. Thick Polyethylene/Metallic Foil - Legend CAUTION BURIED GAS LINE BELOW RoHS: Compliant | 0 |
|
$233.5100 / $340.4000 | Buy Now |