Part Details for NAFE11388B40BSE by NXP Semiconductors
Overview of NAFE11388B40BSE by NXP Semiconductors
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NAFE11388B40BSE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK5801
|
Newark | Afe Ic, Hvqfn, -40 To 125Deg C Rohs Compliant: Yes |Nxp NAFE11388B40BSE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 229 |
|
$14.3800 / $19.4700 | Buy Now |
DISTI #
67AK8845
|
Newark | Universal 25 V 8-Input Low Power Afe/Tray Rohs Compliant: Yes |Nxp NAFE11388B40BSE RoHS: Compliant Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.7600 / $13.1300 | Buy Now |
DISTI #
568-NAFE11388B40BSE-ND
|
DigiKey | IC 8-IN LOW-POWER 25V AFE Min Qty: 1 Lead time: 16 Weeks Container: Tray |
260 In Stock |
|
$13.7322 / $19.8900 | Buy Now |
DISTI #
NAFE11388B40BSE
|
Avnet Americas | Analog Front End 1-CH 24-bit 288ksps 64-Pin HVQFN Tray - Trays (Alt: NAFE11388B40BSE) Min Qty: 260 Package Multiple: 260 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$11.6271 / $13.4087 | Buy Now |
DISTI #
771-NAFE11388B40BSE
|
Mouser Electronics | Analog Front End - AFE NAFE11388B40BSE RoHS: Compliant | 260 |
|
$13.7300 / $19.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$11.4400 | Buy Now |
DISTI #
77825401
|
Verical | Universal 8-Input Low Power AFE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2343 | Americas - 260 |
|
$12.4680 / $17.9310 | Buy Now |
DISTI #
NAFE11388B40BSE
|
Avnet Silica | Analog Front End 1-CH 24-bit 288ksps 64-Pin HVQFN Tray (Alt: NAFE11388B40BSE) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S537102898654
|
Chip1Stop | Analog Front-End (AFE) RoHS: Compliant | 260 |
|
$13.3280 / $17.9310 | Buy Now |
DISTI #
NAFE11388B40BSE
|
EBV Elektronik | Analog Front End 1-CH 24-bit 288ksps 64-Pin HVQFN Tray (Alt: NAFE11388B40BSE) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for NAFE11388B40BSE
NAFE11388B40BSE CAD Models
NAFE11388B40BSE Part Data Attributes
|
NAFE11388B40BSE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
NAFE11388B40BSE
NXP Semiconductors
Analog Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Analog IC - Other Type | ANALOG CIRCUIT | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |