Part Details for NAFE11388B40BSK by NXP Semiconductors
Overview of NAFE11388B40BSK by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NAFE11388B40BSK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK8846
|
Newark | Universal 25 V 8-Input High Speed Afe/ Tray Rohs Compliant: Yes |Nxp NAFE11388B40BSK Min Qty: 1300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.7600 | Buy Now |
DISTI #
568-NAFE11388B40BSKCT-ND
|
DigiKey | IC 8-IN LOW-POWER 25V AFE Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1299 In Stock |
|
$12.5957 / $19.8900 | Buy Now |
DISTI #
NAFE11388B40BSK
|
Avnet Americas | AFE 1ADC 24-Bit 288ksps 64-Pin HVQFN EP Tray - Trays (Alt: NAFE11388B40BSK) Min Qty: 1300 Package Multiple: 1300 Lead time: 25 Weeks, 0 Days Container: Tray | 0 |
|
$11.4396 / $13.1274 | Buy Now |
DISTI #
771-NAFE11388B40BSK
|
Mouser Electronics | Analog Front End - AFE NAFE11388B40BSK RoHS: Compliant | 1300 |
|
$14.0100 / $20.2900 | Buy Now |
DISTI #
NAFE11388B40BSK
|
Avnet Silica | AFE 1ADC 24-Bit 288ksps 64-Pin HVQFN EP Tray (Alt: NAFE11388B40BSK) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NAFE11388B40BSK
|
EBV Elektronik | AFE 1ADC 24-Bit 288ksps 64-Pin HVQFN EP Tray (Alt: NAFE11388B40BSK) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for NAFE11388B40BSK
NAFE11388B40BSK CAD Models
NAFE11388B40BSK Part Data Attributes
|
NAFE11388B40BSK
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
NAFE11388B40BSK
NXP Semiconductors
Analog Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | NXP | |
Analog IC - Other Type | ANALOG CIRCUIT | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |