Part Details for NAH-20-000 by Cosel USA Inc
Overview of NAH-20-000 by Cosel USA Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for NAH-20-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-3286-ND
|
DigiKey | LINE FILTER 250VDC/VAC 20A CHAS Min Qty: 1 Lead time: 16 Weeks Container: Box |
1 In Stock |
|
$44.9200 | Buy Now |
DISTI #
436-NAH-20-000
|
Mouser Electronics | Power Line Filters AC 1-250 / DC250 20A 5 uA/ 10 uA max RoHS: Compliant | 0 |
|
$40.4400 / $44.9100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$38.5100 | Buy Now |
DISTI #
000000000003145858
|
Sager | Power Line Filters AC 1-250 / DC250 20A 5 uA/ 10 uA max Min Qty: 1 | 0 |
|
$42.1300 / $42.7000 | Buy Now |
Part Details for NAH-20-000
NAH-20-000 CAD Models
NAH-20-000 Part Data Attributes
|
NAH-20-000
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
NAH-20-000
Cosel USA Inc
Single Phase EMI Filter, 250V, 60HzHz, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Reach Compliance Code | unknown | |
Approvals | UL; CSA; VDE; ENEC-10 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 41 mm | |
High Pot | 2500 V | |
Leakage Current-Max | 0.01 mA | |
Length | 92 mm | |
Mounting Type | CHASSIS MOUNT | |
Operating Frequency | 60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 20 A | |
Rated Voltage | 250 V | |
Width | 53 mm |