Part Details for NAH-20-101-D by Cosel USA Inc
Overview of NAH-20-101-D by Cosel USA Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for NAH-20-101-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NAH-20-101-D-ND
|
DigiKey | LINE FILTER 250VDC/VAC 20A DIN Min Qty: 1 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$49.1800 | Buy Now |
DISTI #
436-NAH-20-101-D
|
Mouser Electronics | Power Line Filters AC 1-250 / DC250 20A 12.5 uA/ 25 uA max RoHS: Compliant | 0 |
|
$44.7300 / $48.7600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$42.1600 | Buy Now |
DISTI #
000000000003616483
|
Sager | Power Line Filters AC 1-250 / DC250 20A 12.5 uA/ 25 uA max Min Qty: 1 | 0 |
|
$46.1200 / $46.7500 | Buy Now |
Part Details for NAH-20-101-D
NAH-20-101-D CAD Models
NAH-20-101-D Part Data Attributes:
|
NAH-20-101-D
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
NAH-20-101-D
Cosel USA Inc
Single Phase EMI Filter, 250V, 60HzHz, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Cosel | |
Approvals | UL; CSA; VDE; ENEC-10 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 41 mm | |
High Pot | 2500 V | |
Leakage Current-Max | 0.025 mA | |
Length | 92 mm | |
Mounting Type | DIN RAIL MOUNT | |
Operating Frequency | 60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 20 A | |
Rated Voltage | 250 V | |
Width | 53 mm |