NAH-30-332
Cosel USA Inc
Description: Single Phase EMI Filter, 250V, 60HzHz, ROHS COMPLIANT PACKAGE

Overview of NAH-30-332 by Cosel USA Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for NAH-30-332 by Cosel USA Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 1776-3301-ND
DigiKey LINE FILTER 250VDC/VAC 30A CHAS Min Qty: 1 Lead time: 16 Weeks Container: Box 1
In Stock
  • 1 $46.5100
$46.5100 Buy Now
DISTI # 436-NAH-30-332
Mouser Electronics Power Line Filters AC 1-250 / DC250 30A 0.38 mA/ 0.75mA max RoHS: Compliant 0
  • 1 $46.5000
  • 10 $45.3800
  • 25 $44.6500
  • 50 $43.9200
  • 100 $42.3000
$42.3000 / $46.5000 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks 0
  • 1 $39.8800
$39.8800 Buy Now
DISTI # 000000000003145875
Sager Power Line Filters AC 1-250 / DC250 30A 0.38 mA/ 0.75mA max Min Qty: 1 0
  • 1 $39.0100
$39.0100 Buy Now

CAD Models for NAH-30-332 by Cosel USA Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NAH-30-332 by Cosel USA Inc

NAH-30-332
Cosel USA Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
COSEL CO LTD
Reach Compliance Code
unknown
Approvals
UL; CSA; VDE; ENEC-10
Filter Type
SINGLE PHASE EMI FILTER
Height
41 mm
High Pot
2500 V
Leakage Current-Max
0.75 mA
Length
92 mm
Mounting Type
CHASSIS MOUNT
Operating Frequency
60Hz Hz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Rated Current
30 A
Rated Voltage
250 V
Width
53 mm
Want to compare parts?
  1. NAH-30-332
    Cosel USA Inc
    Single Phase EMI Filter, 250V, 60HzHz, ROHS COMPLIANT PACKAGE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NAH-30-332 by Cosel USA Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NAH-30-332 by Cosel USA Inc

Select Manufacturer
Which Manufacturer of NAH-30-332 would you like to use for your alert(s)?
  • Please alert me when NAH-30-332 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NAH-30-332 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NAH-30-332 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NAH-30-332 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NAH-30-332.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NAH-30-332 by Cosel USA Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: