Part Details for NAH-60-683-F by Cosel USA Inc
Overview of NAH-60-683-F by Cosel USA Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for NAH-60-683-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
436-NAH-60-683-F
|
Mouser Electronics | Power Line Filters Power Line Filters AC 1-250 / DC250 40A 1.75mA/ 3.5mA max with high input voltage RoHS: Compliant | 0 |
|
$118.1500 / $131.7900 | Order Now |
DISTI #
000000000006318868
|
Sager | Power Line Filters Power Line Filters AC 1-250 / DC250 40A 1.75mA/ 3.5mA max with high input voltage | 0 |
|
Buy Now |
Part Details for NAH-60-683-F
NAH-60-683-F CAD Models
NAH-60-683-F Part Data Attributes
|
NAH-60-683-F
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
NAH-60-683-F
Cosel USA Inc
Single Phase EMI Filter, 500V, 50/60HzHz,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Reach Compliance Code | unknown | |
Approvals | UL; CSA; ENEC-15; DEMKO | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 54 mm | |
High Pot | 4000 V | |
Leakage Current-Max | 5 mA | |
Length | 153 mm | |
Mounting Type | DIN RAIL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 60 A | |
Rated Voltage | 500 V | |
Width | 65 mm |