There are no models available for this part yet.
Overview of NAH-60-683 by Cosel USA Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for NAH-60-683 by Cosel USA Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1776-NAH-60-683-ND
|
DigiKey | EMI FILTER Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$145.4400 | Buy Now | |
DISTI #
436-NAH-60-683
|
Mouser Electronics | Power Line Filters Power Line Filters AC 1-250 / DC250 40A 1.75mA/ 3.5mA max RoHS: Compliant | 0 |
|
$118.0100 / $130.1300 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks | 0 |
|
$116.8900 | Buy Now | ||
DISTI #
000000000006318867
|
Sager | Power Line Filters Power Line Filters AC 1-250 / DC250 40A 1.75mA/ 3.5mA max Min Qty: 1 | 0 |
|
$114.3600 | Buy Now |
CAD Models for NAH-60-683 by Cosel USA Inc
Part Data Attributes for NAH-60-683 by Cosel USA Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
COSEL CO LTD
|
Reach Compliance Code
|
unknown
|
Approvals
|
UL; CSA; ENEC-15; DEMKO
|
Filter Type
|
SINGLE PHASE EMI FILTER
|
Height
|
54 mm
|
High Pot
|
4000 V
|
Leakage Current-Max
|
3.5 mA
|
Length
|
153 mm
|
Mounting Type
|
DIN RAIL MOUNT
|
Operating Frequency
|
50/60Hz Hz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Current
|
60 A
|
Rated Voltage
|
277 V
|
Width
|
65 mm
|