Part Details for NAL-6W-K by FUJITSU Component Ltd
Overview of NAL-6W-K by FUJITSU Component Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NAL-6W-K
NAL-6W-K CAD Models
NAL-6W-K Part Data Attributes
|
NAL-6W-K
FUJITSU Component Ltd
Buy Now
Datasheet
|
Compare Parts:
NAL-6W-K
FUJITSU Component Ltd
Power/Signal Relay, DPDT, Latched, 0.017A (Coil), 6VDC (Coil), 100mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FUJITSU COMPONENT LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 7.4 mm | |
Body Height | 9.7 mm | |
Body Length or Diameter | 14.9 mm | |
Coil Current(DC)-Max | 0.017 A | |
Coil Operate Voltage(DC) | 4.5 V | |
Coil Power | 100 mW | |
Coil Release Voltage(DC) | -4.5 V | |
Coil Resistance | 360 Ω | |
Coil Voltage(DC)-Max | 6 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@220VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 200000 Cycle(s) | |
JESD-609 Code | e1 | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 6 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 14.9mm X 7.4mm X 9.7mm | |
Reference Standard | CSA; IEC; UL | |
Relay Action | LATCHED | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 6 ms | |
Sealing | PLASTIC SEALED | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Termination Type | SOLDER |