Part Details for NAN-P2450-5400DBAX100BF by NIC Components Corp
Overview of NAN-P2450-5400DBAX100BF by NIC Components Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP2450ASTZ-5-R7 | Analog Devices | Industrial Circuit Breaker PMU | |
ADP2450ACPZ-4-R7 | Analog Devices | Industrial Circuit Breaker PMU | |
ADP2450ASTZ-4-R7 | Analog Devices | Industrial Circuit Breaker PMU |
Price & Stock for NAN-P2450-5400DBAX100BF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AJ0389
|
Newark | Wifi Antenna, 4.9-5.825Ghz, 3Dbi, Antenna Type:Wifi, Frequency Min:4.9Ghz, Frequency Max:5.825Ghz, Antenna Mounting:I-Pex Connector, Gain:3Dbi, Vswr:2, Input Power:-, Input Impedance:50Ohm, Antenna Polarization:Linear Rohs Compliant: Yes |Nic Components NAN-P2450-5400DBAX100BF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$1.8700 | Buy Now |
DISTI #
28AJ0389
|
Avnet Americas | Antenna, Wi-Fi, 4.9 GHz - 5.825 GHz, 3 dBi, Linear, I-Pex Connector - Bulk (Alt: 28AJ0389) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 2 Partner Stock |
|
$5.6800 / $8.3800 | Buy Now |
DISTI #
NAN-P2450-5400DBAX
|
Avnet Americas | Antenna, Wi-Fi, 4.9 GHz - 5.825 GHz, 3 dBi, Linear, I-Pex Connector - Bulk (Alt: NAN-P2450-5400DBAX) Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$3.5000 | Buy Now |
Part Details for NAN-P2450-5400DBAX100BF
NAN-P2450-5400DBAX100BF CAD Models
NAN-P2450-5400DBAX100BF Part Data Attributes
|
NAN-P2450-5400DBAX100BF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NAN-P2450-5400DBAX100BF
NIC Components Corp
RF/Microwave Antenna,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Reach Compliance Code | compliant | |
RF/Microwave Device Type | ANTENNA-OTHER |