-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Thermistor, Surface Mount, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NANOSMDC012F-2 by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79R2482
|
Newark | Resettable Fuse, Ptc, 48Vdc, 120Ma, Smd, Pptc Case Style:1206 (3216 Metric), Product Range:Polyswitch Nanosmdc Series, Voltage Rating:48Vdc, Holding Current:120Ma, Trip Current:390Ma, Time To Trip:0.2S, Current Rating Max:10A Rohs Compliant: Yes |Littelfuse NANOSMDC012F-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 789 |
|
$0.2250 / $0.3820 | Buy Now |
DISTI #
78K8619
|
Newark | Resettable Fuse, Ptc, 48Vdc, 120Ma, Smd, Full Reel, Pptc Case Style:1206 (3216 Metric), Product Range:Polyswitch Nanosmdc Series, Voltage Rating:48Vdc, Holding Current:120Ma, Trip Current:390Ma, Time To Trip:0.2S Rohs Compliant: Yes |Littelfuse NANOSMDC012F-2 RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1680 / $0.2030 | Buy Now |
DISTI #
NANOSMDC012F-2
|
TME | Fuse: PTC polymer, 120mA, 48V, 48VDC, SMD, nanoSMDC, 1206, tinned Min Qty: 1 | 0 |
|
$0.2450 / $0.4510 | RFQ |
|
LCSC | 48V 120mA 10A 390mA 1206 Resettable Fuses ROHS | 2785 |
|
$0.0610 / $0.1093 | Buy Now |
|
New Advantage Corporation | NANOSMDC Series 1206 48 V 0.12 A Surface Mount PolySwitch Resettable Fuse RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 255000 |
|
$0.2160 / $0.2314 | Buy Now |
|
Win Source Electronics | PTC Resettable Fuse 0.12A(hold) 0.39A(trip) 48VDC 10A 0.5W 0.2s 1.4Ohm SMD Solder Pad 1206 T/R Automotive / POLYSWITCH 0.125A RESET FUSE SMD | 82000 |
|
$0.0660 / $0.0990 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NANOSMDC012F-2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
NANOSMDC012F-2
Littelfuse Inc
PTC Thermistor, Surface Mount, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 3.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.8 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Reference Standard | CSA; TUV; UL | |
Resistance | 1.4 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 48 V |