-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, Surface Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K8026
|
Newark | Fuse, Ptc Reset, 13.2V, 500Ma, 1206, Pptc Case Style:1206 (3216 Metric), Product Range:Polyswitch Nanosmdc Series, Voltage Rating:13.2Vdc, Holding Current:500Ma, Trip Current:1.1A, Time To Trip:0.1S, Current Rating Max:100A Rohs Compliant: Yes |Littelfuse NANOSMDC050F/13.2-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2998 |
|
$0.1970 / $0.2510 | Buy Now |
DISTI #
98H4551
|
Newark | Fuse, Ptc Reset, 13.2V, 500Ma, 1206, Full Reel, Pptc Case Style:1206 (3216 Metric), Product Range:Polyswitch Nanosmdc Series, Voltage Rating:13.2Vdc, Holding Current:500Ma, Trip Current:1.1A, Time To Trip:0.1S, External Depth:0.64Mm Rohs Compliant: Yes |Littelfuse NANOSMDC050F/13.2-2 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1800 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | 13.2V 500mA 100A 1.1A 1206 Resettable Fuses ROHS | 12625 |
|
$0.0496 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2024 Date Code: 2024 | 1950 |
|
$0.2150 / $0.5840 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 68 |
|
$0.2150 / $0.5840 | Buy Now |
|
LCSC | 13.2V 500mA 100A 1.1A 1206 Resettable Fuses ROHS | 5134 |
|
$0.0426 / $0.0769 | Buy Now |
|
New Advantage Corporation | NANOSMDC Series 1206 13.2 V 0.5 A Surface Mount PolySwitch Resettable Fuse RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 384000 |
|
$0.2293 / $0.2457 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE 1206 500MA 13.2V | 0 |
|
$0.3854 / $0.4432 | RFQ |
|
Win Source Electronics | PTC Resettable Fuse 0.5A(hold) 1.1A(trip) 13.2VDC 100A 0.8W 0.1s 0.2Ohm SMD Solder Pad 1206 T/R Automotive / POLYSWITCH 0.50A RESET FUSE SMD | 189102 |
|
$0.0652 / $0.0841 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NANOSMDC050F/13.2-2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
NANOSMDC050F/13.2-2
Littelfuse Inc
PTC Resettable Fuse, Surface Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.74 mm | |
Package Length | 3.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.8 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Reference Standard | CSA; TUV; UL | |
Resistance | 0.2 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 13.2 V |