There are no models available for this part yet.
Overview of NAP-40-472 by Cosel USA Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NAP-40-472 by Cosel USA Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1776-NAP-40-472-ND
|
DigiKey | EMI FILTER Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$87.2600 | Buy Now | |
DISTI #
436-NAP-40-472
|
Mouser Electronics | Power Line Filters Power Line Filters AC 1-250 / DC250 40A 0.5mA/ 1.0mA max RoHS: Compliant | 5 |
|
$67.5000 / $96.0100 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks | 0 |
|
$70.1300 | Buy Now | ||
DISTI #
000000000006318878
|
Sager | Power Line Filters Power Line Filters AC 1-250 / DC250 40A 0.5mA/ 1.0mA max Min Qty: 1 | 0 |
|
$68.6100 | Buy Now | |
DISTI #
C1S151100475921
|
Chip1Stop | Power line filter/EMC filter/EMI filter | 11 |
|
$75.7000 / $91.4000 | Buy Now |
CAD Models for NAP-40-472 by Cosel USA Inc
Part Data Attributes for NAP-40-472 by Cosel USA Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
COSEL CO LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Cosel
|
Filter Type
|
SINGLE PHASE EMI FILTER
|