There are no models available for this part yet.
Overview of NAP-50-103-F by Cosel USA Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GCM32E5C3A103FX01K | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for Automotive | |
GCM32E5C3A103FX01L | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for Automotive | |
HIP2103FRTAAZ-T7A | Renesas Electronics Corporation | 60V, 1A/2A Peak, Half Bridge Driver with 4V UVLO |
Price & Stock for NAP-50-103-F by Cosel USA Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
436-NAP-50-103-F
|
Mouser Electronics | Power Line Filters Power Line Filters AC 1-250 / DC250 50A 0.5mA/ 1.0mA max with high input voltage RoHS: Compliant | 0 |
|
$111.5900 / $124.4600 | Order Now | |
DISTI #
000000000006318884
|
Sager | Power Line Filters Power Line Filters AC 1-250 / DC250 50A 0.5mA/ 1.0mA max with high input voltage | 0 |
|
Buy Now |
CAD Models for NAP-50-103-F by Cosel USA Inc
Part Data Attributes for NAP-50-103-F by Cosel USA Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
COSEL CO LTD
|
Reach Compliance Code
|
unknown
|
Approvals
|
UL; CSA; ENEC-15; DEMKO
|
Filter Type
|
SINGLE PHASE EMI FILTER
|
Height
|
54 mm
|
High Pot
|
4000 V
|
Leakage Current-Max
|
1 mA
|
Length
|
153 mm
|
Mounting Type
|
DIN RAIL MOUNT
|
Operating Frequency
|
50/60Hz Hz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Current
|
50 A
|
Rated Voltage
|
500 V
|
Width
|
65 mm
|