Part Details for NAP-60-222 by Cosel USA Inc
Overview of NAP-60-222 by Cosel USA Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NAP-60-222
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-NAP-60-222-ND
|
DigiKey | EMI FILTER Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$93.7300 | Buy Now |
DISTI #
436-NAP-60-222
|
Mouser Electronics | Power Line Filters Power Line Filters AC 1-250 / DC250 60A 0.25mA/ 0.5mA max RoHS: Compliant | 0 |
|
$72.8300 / $86.4600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks | 0 |
|
$75.3300 | Buy Now |
DISTI #
000000000006318898
|
Sager | Power Line Filters Power Line Filters AC 1-250 / DC250 60A 0.25mA/ 0.5mA max Min Qty: 1 | 0 |
|
$73.7000 | Buy Now |
Part Details for NAP-60-222
NAP-60-222 CAD Models
NAP-60-222 Part Data Attributes
|
NAP-60-222
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
NAP-60-222
Cosel USA Inc
Single Phase EMI Filter, 277V, 50/60HzHz,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Reach Compliance Code | unknown | |
Approvals | UL; CSA; ENEC-15; DEMKO | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 54 mm | |
High Pot | 4000 V | |
Leakage Current-Max | 0.5 mA | |
Length | 153 mm | |
Mounting Type | DIN RAIL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 60 A | |
Rated Voltage | 277 V | |
Width | 65 mm |