Part Details for NAS1801-4D12 by NAS HEX CAP SCREWS
Overview of NAS1801-4D12 by NAS HEX CAP SCREWS
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G874D122210EU | Amphenol Communications Solutions | Mini power, Right Angle, Dual row, 4.2mm pitch, 12 positions , 100u\\ Tin, 3.60mm tail length, Ny6T, Natural , TRAY | |
G874D122215EU | Amphenol Communications Solutions | Mini power, Right Angle, Dual row, 4.2mm pitch, 12 positions , 100u\\ Tin, 3.60mm tail length, LCP, Black, TRAY | |
G874D121205CPEU | Amphenol Communications Solutions | Mini power, Vertical, Dual row, 4.2mm pitch, 12 positions , 100u\\ Tin, 3.50mm tail length, LCP, Black, REEL |
Price & Stock for NAS1801-4D12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 7 |
|
Buy Now |