Part Details for NAS1831C3B08 by RAF Electronic Hardware
Overview of NAS1831C3B08 by RAF Electronic Hardware
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NAS1831C3B08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH9688
|
Newark | Stainless Steel 3/16 Hex Female Standoff 1/2 Long,440 Thread Passivated |Raf Electronic Hardware NAS1831C3B08 RoHS: Not Compliant Min Qty: 51 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0100 / $7.9000 | Buy Now |
DISTI #
1772-NAS1831C3B08-ND
|
DigiKey | STAINLESS STEEL 3/16 HEX FEMALE Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
502 In Stock |
|
$2.9773 / $4.1100 | Buy Now |
DISTI #
761-NAS1831C3B08
|
Mouser Electronics | Standoffs & Spacers Stainless Steel 3/16 Hex Female Standoff 1/2 long,440 thread Passivated RoHS: Compliant | 645 |
|
$2.7200 / $3.3900 | Buy Now |
|
Onlinecomponents.com | Hex Standoff - Female/Female - Threaded - 4-40 Thread Size - Stainless Steel - 1/2 in Overall Length. RoHS: Compliant |
4895 In Stock |
|
$1.5500 / $3.8000 | Buy Now |
|
Master Electronics | Hex Standoff - Female/Female - Threaded - 4-40 Thread Size - Stainless Steel - 1/2 in Overall Length. RoHS: Compliant |
4895 In Stock |
|
$1.5500 / $3.8000 | Buy Now |
Part Details for NAS1831C3B08
NAS1831C3B08 CAD Models
NAS1831C3B08 Part Data Attributes
|
NAS1831C3B08
RAF Electronic Hardware
Buy Now
|
Compare Parts:
NAS1831C3B08
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |