Part Details for NAS43DD3-104N by NAS SPACERS/STANDOFFS/HANDLES
Overview of NAS43DD3-104N by NAS SPACERS/STANDOFFS/HANDLES
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPN7R104NC | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 40 V, 20 A, 0.0071 Ω@10V, TSON Advance(WF) | |
LDS6104NQGI8 | Renesas Electronics Corporation | 8 Channel Capacitive Touch Controller | |
8V41S104NLGI8 | Renesas Electronics Corporation | Crystal-to-HCSL 100MHz PCI Express® Clock Synthesizer |
Price & Stock for NAS43DD3-104N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 15 |
|
Buy Now |