Part Details for NAS662C2-4 by North East Fasteners Corporation
Overview of NAS662C2-4 by North East Fasteners Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NAS662C2-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 8930 |
|
Buy Now | ||
DISTI #
73515158
|
Verical | Screw Machine Flat-HD Slotted 2-56-THD 1in/4in-LG 0.25in-LG Stainless Steel 302HQ Passivated Min Qty: 37 Package Multiple: 1 | Americas - 8905 |
|
$0.6422 / $1.9794 | Buy Now |