Part Details for NATT222M10V16X17JLSF by NIC Components Corp
Overview of NATT222M10V16X17JLSF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for NATT222M10V16X17JLSF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NATT222M10V16X17JL
|
Avnet Americas | Cap Aluminum 2200uF 10V 20% (16 X 17mm) Cylindrical 900mA 2000 hr 125°C T/R - Tape and Reel (Alt: NATT222M10V16X17JL) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.8475 / $0.9474 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Lead time: 21 Weeks Container: Reel | 0Reel |
|
$0.7990 | Buy Now |
Part Details for NATT222M10V16X17JLSF
NATT222M10V16X17JLSF CAD Models
NATT222M10V16X17JLSF Part Data Attributes
|
NATT222M10V16X17JLSF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NATT222M10V16X17JLSF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Surface Mount, 6464, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 6464 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 80 mΩ | |
Height | 17 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.22 mA | |
Length | 16.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 630 mA | |
Size Code | 6464 | |
Surface Mount | YES | |
Tan Delta | 0.24 | |
Terminal Finish | TIN | |
Terminal Shape | FLAT | |
Width | 16.3 mm |