Part Details for NAU8812YG by Nuvoton Technology Corp
Overview of NAU8812YG by Nuvoton Technology Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for NAU8812YG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NAU8812YG-ND
|
DigiKey | IC CODEC VOICE TELEPHONY 32QFN Min Qty: 1 Lead time: 22 Weeks Container: Tray |
118 In Stock |
|
$1.0314 / $3.3000 | Buy Now |
|
Ozdisan Elektronik | VOICE IC CODEC VOICE TELEPHONY 32QFN | 0 |
|
$1.6621 / $1.8283 | RFQ |
Part Details for NAU8812YG
NAU8812YG CAD Models
NAU8812YG Part Data Attributes
|
NAU8812YG
Nuvoton Technology Corp
Buy Now
Datasheet
|
Compare Parts:
NAU8812YG
Nuvoton Technology Corp
PCM Codec,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NUVOTON TECHNOLOGY CORP | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nuvoton | |
Companding Law | A/MU-LAW | |
Filter | YES | |
JESD-30 Code | S-XQCC-N32 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | PCM CODEC | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |