-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Consumer Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NAU88C10YG by Nuvoton Technology Corp is a Codec.
Codecs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | General Purpose ICs | 9266 |
|
RFQ | |
|
Win Source Electronics | MONO AUDIO CODEC W/ SPEAKER DRIV | 28200 |
|
$0.4155 / $0.5366 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NAU88C10YG
Nuvoton Technology Corp
Buy Now
Datasheet
|
Compare Parts:
NAU88C10YG
Nuvoton Technology Corp
Consumer Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NUVOTON TECHNOLOGY CORP | |
Package Description | QFN-20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Nuvoton | |
Companding Law | A/MU-LAW | |
Filter | YES | |
Input Code | TWOS COMPLEMENT | |
Input Type | DIFFERENTIAL | |
JESD-30 Code | S-XQCC-N20 | |
Length | 4 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | VOLTAGE | |
Output Code | TWOS COMPLEMENT | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | PCM CODEC | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
The recommended operating voltage range for NAU88C10YG is 1.8V to 3.6V.
The clock source for NAU88C10YG can be configured using the CLK_SEL[1:0] pins. The internal RC oscillator can be used as the clock source by setting CLK_SEL[1:0] to '00'. Alternatively, an external clock source can be used by setting CLK_SEL[1:0] to '01' or '10'.
The maximum clock frequency supported by NAU88C10YG is 24 MHz.
The NAU88C10YG microcontroller can be reset by pulling the RESET pin low for at least 2 clock cycles. The microcontroller will also reset if the power-on reset (POR) circuit detects a power-on or brown-out condition.
The WDT in NAU88C10YG is a timer that resets the microcontroller if it does not receive a reset signal within a certain time period. This is used to prevent the microcontroller from getting stuck in an infinite loop or other abnormal operation.