Part Details for NB07394001 by TE Connectivity
Overview of NB07394001 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NB07394001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ6562
|
Newark | Heat Shrink Tubing And Sleeves Htat-12/3-0-Sp |Raychem Te Connectivity NB07394001 Min Qty: 6825 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3300 | Buy Now |
DISTI #
NB07394001-ND
|
DigiKey | HEATSHRINK 0.472" X 4' BLACK Min Qty: 6825 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.0065 | Buy Now |
DISTI #
NB07394001
|
Avnet Americas | AMP7465234002 - Cable Rools/Shrink Tubing (Alt: NB07394001) RoHS: Compliant Min Qty: 6825 Package Multiple: 75 Lead time: 16 Weeks, 5 Days Container: Bulk | 0 |
|
$4.9179 / $5.3863 | Buy Now |
DISTI #
NB07394001
|
Avnet Americas | AMP7465234002 - Tape and Reel (Alt: NB07394001) RoHS: Compliant Min Qty: 6825 Package Multiple: 75 Lead time: 16 Weeks, 5 Days Container: Reel | 0 |
|
$4.9179 / $5.3863 | Buy Now |
DISTI #
571-NB07394001
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HTAT-12/3-0-SP RoHS: Compliant | 0 |
|
$4.8800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6825 Package Multiple: 75 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$4.6000 | Buy Now |
|
Onlinecomponents.com | HTAT-12/3-0-SP RoHS: Compliant | 0 |
|
$4.9500 / $14.5100 | Buy Now |
DISTI #
NB07394001
|
TTI | Heat Shrink Tubing & Sleeves HTAT-12/3-0-SP Min Qty: 6825 Package Multiple: 75 Container: Spool | Americas - 0 |
|
$4.8300 | Buy Now |
DISTI #
RYCHTAT-12/3-0-SP
|
Interstate Connecting Components | HEAT SHRINK TUBING 12MM:4MM HTAT-12/3-0-SP | 1575 |
|
$5.7398 / $6.0048 | Buy Now |
DISTI #
NB07394001
|
Avnet Abacus | AMP7465234002 (Alt: NB07394001) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |