Part Details for NB09952001 (ALTERNATE: ATUM-19/6-0-STK) by TE Connectivity
Overview of NB09952001 (ALTERNATE: ATUM-19/6-0-STK) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NB09952001 (ALTERNATE: ATUM-19/6-0-STK)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71562543
|
RS | Heat Shrink Tubing, 0.748 in. ID, 3:1 Shrink, 48" L, Black PO, Adhesive Wall | TE Connectivity NB09952001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2500 | RFQ |