Part Details for NB100DM/15/15-B-D by Eaton Corporation
Overview of NB100DM/15/15-B-D by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NB100DM/15/15-B-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NB100DM/15/15-B-D
|
Avnet Americas | Module DC-DC 2-OUT 15V/15V 3.3A/3.3A 100W 15-Pin - Bulk (Alt: NB100DM/15/15-B-D) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 22 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ |