Part Details for NB100ELT23LDTR2G by onsemi
Overview of NB100ELT23LDTR2G by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NB100ELT23LDTR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J6454
|
Newark | Ic,lvpecl-To-Lvttl Translator,ecl100,tssop,8Pin,plastic Rohs Compliant: Yes |Onsemi NB100ELT23LDTR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3400 / $2.9900 | Buy Now |
DISTI #
488-NB100ELT23LDTR2GCT-ND
|
DigiKey | IC TRANSLATOR UNIDIR 8TSSOP Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3100 In Stock |
|
$2.4563 / $5.0900 | Buy Now |
DISTI #
NB100ELT23LDTR2G
|
Avnet Americas | Translator LVPECL to LVTTL 8-Pin TSSOP T/R - Tape and Reel (Alt: NB100ELT23LDTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$2.5460 / $2.8500 | Buy Now |
DISTI #
863-NB100ELT23LDTR2G
|
Mouser Electronics | Translation - Voltage Levels 3.3V Dual Diff LVPECL to LVTTL RoHS: Compliant | 505 |
|
$2.4500 / $5.0800 | Buy Now |
|
Future Electronics | 100ELT Series 3.3 V Dual Differential LVPECL/LVDS to LVTTL Translator - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$2.4100 | Buy Now |
|
Quest Components | DUAL PECL TO TTL TRANSLATOR, TRUE OUTPUT, PDSO8 | 62 |
|
$3.6150 / $5.4225 | Buy Now |
DISTI #
NB100ELT23LDTR2G
|
Avnet Americas | Translator LVPECL to LVTTL 8-Pin TSSOP T/R - Tape and Reel (Alt: NB100ELT23LDTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$2.5460 / $2.8500 | Buy Now |
DISTI #
NB100ELT23LDTR2G
|
Avnet Americas | Translator LVPECL to LVTTL 8-Pin TSSOP T/R - Tape and Reel (Alt: NB100ELT23LDTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$2.5460 / $2.8500 | Buy Now |
DISTI #
NB100ELT23LDTR2G
|
Avnet Silica | Translator LVPECL to LVTTL 8-Pin TSSOP T/R (Alt: NB100ELT23LDTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 29 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC TRNSLTR UNIDIRECTIONAL 8TSSOP | 132500 |
|
RFQ |
Part Details for NB100ELT23LDTR2G
NB100ELT23LDTR2G CAD Models
NB100ELT23LDTR2G Part Data Attributes:
|
NB100ELT23LDTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NB100ELT23LDTR2G
onsemi
Translator, Dual Differential LVPECL to LVTTL, TSSOP 8 3.0x3.0x0.95 mm, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP 8 3.0x3.0x0.95 mm | |
Package Description | TSSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 948R-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 35 Weeks | |
Samacsys Manufacturer | onsemi | |
Delay-Max | 3.25 ns | |
Interface IC Type | PECL TO TTL TRANSLATOR | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Latch or Register | NONE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for NB100ELT23LDTR2G
This table gives cross-reference parts and alternative options found for NB100ELT23LDTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NB100ELT23LDTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NB100ELT23LDTG | Translator, Dual Differential LVPECL to LVTTL, TSSOP 8 3.0x3.0x0.95 mm, 100-TUBE | onsemi | NB100ELT23LDTR2G vs NB100ELT23LDTG |