Part Details for NB100LVEP91MNG by onsemi
Overview of NB100LVEP91MNG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NB100LVEP91MNG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NB100LVEP91MNGOS-ND
|
DigiKey | IC TRANSLTR UNIDIRECTIONAL 24QFN Min Qty: 1 Lead time: 28 Weeks Container: Tube |
92 In Stock |
|
$22.8338 / $31.9300 | Buy Now |
DISTI #
NB100LVEP91MNG
|
Avnet Americas | Level Translator CML/HSTL/LVCMOS/LVDS/LVPECL/LVTTL to LVNECL 24-Pin QFN EP Rail - Rail/Tube (Alt: NB100LVEP91MNG) RoHS: Compliant Min Qty: 92 Package Multiple: 92 Lead time: 28 Weeks, 0 Days Container: Tube | 0 |
|
$21.9524 / $24.5736 | Buy Now |
DISTI #
863-NB100LVEP91MNG
|
Mouser Electronics | Translation - Voltage Levels 2.5V/3.3V Any LVL to -2.5V/-3.3V/-5V NEC RoHS: Compliant | 35 |
|
$29.4600 / $31.9300 | Buy Now |
|
Future Electronics | NB100L Series 2.5V/3.3V Positive Input to -2.5V/-3.3V LVNECL Output Translator RoHS: Compliant pbFree: Yes Min Qty: 92 Package Multiple: 92 Container: Tube | 0Tube |
|
$20.9800 / $22.0300 | Buy Now |
DISTI #
NB100LVEP91MNG
|
Avnet Americas | Level Translator CML/HSTL/LVCMOS/LVDS/LVPECL/LVTTL to LVNECL 24-Pin QFN EP Rail - Rail/Tube (Alt: NB100LVEP91MNG) RoHS: Compliant Min Qty: 92 Package Multiple: 92 Lead time: 28 Weeks, 0 Days Container: Tube | 0 |
|
$21.9524 / $24.5736 | Buy Now |
DISTI #
NB100LVEP91MNG
|
TME | IC: digital, logic level voltage translator, Ch: 3, SMD, QFN24 Min Qty: 1 | 0 |
|
$12.2400 / $16.3300 | RFQ |
DISTI #
NB100LVEP91MNG
|
Avnet Americas | Level Translator CML/HSTL/LVCMOS/LVDS/LVPECL/LVTTL to LVNECL 24-Pin QFN EP Rail - Rail/Tube (Alt: NB100LVEP91MNG) RoHS: Compliant Min Qty: 92 Package Multiple: 92 Lead time: 28 Weeks, 0 Days Container: Tube | 0 |
|
$21.9524 / $24.5736 | Buy Now |
DISTI #
NB100LVEP91MNG
|
Avnet Silica | Level Translator CML/HSTL/LVCMOS/LVDS/LVPECL/LVTTL to LVNECL 24-Pin QFN EP Rail (Alt: NB100LVEP91MNG) RoHS: Compliant Min Qty: 92 Package Multiple: 92 Lead time: 4 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NB100LVEP91MNG
|
EBV Elektronik | Level Translator CML/HSTL/LVCMOS/LVDS/LVPECL/LVTTL to LVNECL 24-Pin QFN EP Rail (Alt: NB100LVEP91MNG) RoHS: Compliant Min Qty: 92 Package Multiple: 92 Lead time: 4 Weeks, 2 Days | EBV - 0 |
|
Buy Now |
Part Details for NB100LVEP91MNG
NB100LVEP91MNG CAD Models
NB100LVEP91MNG Part Data Attributes
|
NB100LVEP91MNG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NB100LVEP91MNG
onsemi
Translator, AnyLevel™ Positive Input to NECL Output Voltage, QFN24, 4x4, 0.5P, 92-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QFN24, 4x4, 0.5P | |
Package Description | QFN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 485L-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LVTTL, LVCMOS, HSTL, CML OR LVDS TO LVNECL TRANSLATION ALSO POSSIBLE | |
Delay-Max | 0.65 ns | |
Interface IC Type | PECL TO ECL TRANSLATOR | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Latch or Register | NONE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.8 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for NB100LVEP91MNG
This table gives cross-reference parts and alternative options found for NB100LVEP91MNG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NB100LVEP91MNG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NB100LVEP91MN | PECL TO ECL TRANSLATOR, COMPLEMENTARY OUTPUT, QCC24, 4 X 4 MM, QFN-24 | onsemi | NB100LVEP91MNG vs NB100LVEP91MN |