Part Details for NB10602001 (ALTERNATE: NB10602001) by TE Connectivity
Overview of NB10602001 (ALTERNATE: NB10602001) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NB10602001 (ALTERNATE: NB10602001)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71466872
|
RS | RAYCHEM:Tubing, adhesive wall, 0.118 in. ID, 3:1 Shrink, 48 in. length, Black | TE Connectivity NB10602001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 482 |
|
$4.6100 | Buy Now |