Part Details for NB11V643 by Torotel Products Inc
Overview of NB11V643 by Torotel Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NB11V643
NB11V643 CAD Models
NB11V643 Part Data Attributes
|
NB11V643
Torotel Products Inc
Buy Now
Datasheet
|
Compare Parts:
NB11V643
Torotel Products Inc
General Purpose Inductor, 643uH, 15%, 1 Element, Iron-Core
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOROTEL PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | IRON | |
DC Resistance | 0.0982 Ω | |
Inductance-Nom (L) | 643 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Rated Current-Max | 6.5 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | PRINTED WIRING PIN | |
Test Frequency | 0.01 MHz | |
Tolerance | 15% |
Alternate Parts for NB11V643
This table gives cross-reference parts and alternative options found for NB11V643. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NB11V643, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A11V643 | General Purpose Inductor, 643uH, 15%, 1 Element, Iron-Core | Torotel Products Inc | NB11V643 vs A11V643 |
NA11V643 | General Purpose Inductor, 643uH, 15%, 1 Element, Iron-Core | Torotel Products Inc | NB11V643 vs NA11V643 |
D11V643 | General Purpose Inductor, 643uH, 15%, 1 Element, Iron-Core | OPT Industries Inc | NB11V643 vs D11V643 |
NB11V643 | General Purpose Inductor, 643uH, 15%, 1 Element, Iron-Core | OPT Industries Inc | NB11V643 vs NB11V643 |
NA11V643 | General Purpose Inductor, 643uH, 15%, 1 Element, Iron-Core | OPT Industries Inc | NB11V643 vs NA11V643 |
A11V643 | General Purpose Inductor, 643uH, 15%, 1 Element, Iron-Core | OPT Industries Inc | NB11V643 vs A11V643 |