Part Details for NB12L00153KBB by Kyocera AVX Components
Overview of NB12L00153KBB by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for NB12L00153KBB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53J7085
|
Newark | Ntc Thermistor, Beta Value (K):3790K, Leaded Process Compatible:Yes, No. Of Pins:2, Operating Temperature Max:150°C, Operating Temperature Min:-55°C, Operating Temperature Range:-55°C To +150°C, Package/Case:0805, Resistance:15Kohmrohs Compliant: Yes |Kyocera Avx NB12L00153KBB RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1170 / $0.1180 | Buy Now |
DISTI #
NB12L00153KBB-ND
|
DigiKey | THERMISTOR NTC 15KOHM 3790K 0805 Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1247 | Buy Now |
DISTI #
NB12L00153KBB
|
Avnet Americas | Thermistor NTC 15KOhm 10% 2-Pin 0805 Cardboard T/R (Alt: NB12L00153KBB) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.1291 | Buy Now |
DISTI #
581-NB12L00153KBB
|
Mouser Electronics | NTC Thermistors 15K OHM 10% RoHS: Compliant | 0 |
|
$0.1140 / $0.1180 | Order Now |
|
Quest Components | NTC THERMISTOR, 15000OHM, SURFACE MOUNT | 3096 |
|
$0.5250 / $1.7500 | Buy Now |
DISTI #
NB12L00153KBB
|
Avnet Abacus | Thermistor NTC 15KOhm 10% 2-Pin 0805 Cardboard T/R - Tape and Reel (Alt: NB12L00153KBB) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 51 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NB12L00153KBB
NB12L00153KBB CAD Models
NB12L00153KBB Part Data Attributes
|
NB12L00153KBB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
NB12L00153KBB
Kyocera AVX Components
NTC Thermistor, 15000ohm, Surface Mount, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 16 Weeks | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.3 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, CARDBOARD/PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.12 W | |
Rated Temperature | 25 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 15000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 3790 K | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Tolerance | 10% |
Alternate Parts for NB12L00153KBB
This table gives cross-reference parts and alternative options found for NB12L00153KBB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NB12L00153KBB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NB12L00153K-- | RESISTOR, TEMPERATURE DEPENDENT, NTC, 15000ohm, SURFACE MOUNT, CHIP, 0805 | Kyocera AVX Components | NB12L00153KBB vs NB12L00153K-- |
NB12L00153KBA | NTC Thermistor, 15000ohm, Surface Mount, CHIP, 0805 | Kyocera AVX Components | NB12L00153KBB vs NB12L00153KBA |
NB12L00153KBE | NTC Thermistor, 15000ohm, Surface Mount, CHIP, 0805 | Kyocera AVX Components | NB12L00153KBB vs NB12L00153KBE |
NB12L00153K | NTC Thermistor, 15000ohm, Surface Mount, CHIP, 0805 | Kyocera AVX Components | NB12L00153KBB vs NB12L00153K |
NB12L00153KBC | NTC Thermistor, 15000ohm, Surface Mount, CHIP | Kyocera AVX Components | NB12L00153KBB vs NB12L00153KBC |
NB12L00153KBD | NTC Thermistor, 15000ohm, Surface Mount, CHIP | Kyocera AVX Components | NB12L00153KBB vs NB12L00153KBD |