Part Details for NB13044001 by TE Connectivity
Overview of NB13044001 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NB13044001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ6574
|
Newark | Heat Shrink Tubing And Sleeves Rnf-100-1-Bk-Sp |Raychem Te Connectivity NB13044001 Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 1050 |
|
$7.3500 / $9.9000 | Buy Now |
DISTI #
2266-NB13044001-ND
|
DigiKey | HEAT SHRINK TUBE, SINGLE WALL, I Min Qty: 75 Container: Spool MARKETPLACE PRODUCT |
1050 In Stock |
|
$5.7700 / $6.5000 | Buy Now |
DISTI #
NB13044001
|
Avnet Americas | - Tape and Reel (Alt: NB13044001) RoHS: Compliant Min Qty: 1500 Package Multiple: 75 Lead time: 16 Weeks, 4 Days Container: Reel | 0 |
|
$3.7001 / $4.1775 | Buy Now |
DISTI #
NB13044001
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Polyolefin Black Spool - Cable Rools/Shrink Tubing (Alt: NB13044001) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 75 Lead time: 16 Weeks, 4 Days Container: Bulk | 0 |
|
$3.7001 / $4.1775 | Buy Now |
DISTI #
571-NB13044001
|
Mouser Electronics | Heat Shrink Tubing & Sleeves RNF-100-1-BK-SP PRICE PER METER RoHS: Compliant | 0 |
|
$4.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 75 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$3.9400 | Buy Now |
DISTI #
RYCNB13044001
|
Heilind Electronics | RNF-100-1-BK-SP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RNF-100-1-BK-SP RoHS: Compliant |
1050 Partner Stock |
|
$3.6500 / $3.8500 | Buy Now |
DISTI #
NB13044001
|
TTI | Heat Shrink Tubing & Sleeves RNF-100-1-BK-SP PRICE PER METER Min Qty: 1500 Package Multiple: 75 Container: Spool | Americas - 0 |
|
$3.4000 / $4.0500 | Buy Now |
DISTI #
RYCNB13044001
|
Interstate Connecting Components | RNF-100-1-BK-SP | 0 |
|
Buy Now |