Part Details for NB13114001 by TE Connectivity
Overview of NB13114001 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NB13114001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ6576
|
Newark | Rnf-100-1-Cl-Fsp/Te Connectivity/Raychem |Raychem Te Connectivity NB13114001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 840 |
|
$4.4400 / $7.9400 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing - Flexible - 1.000" (25.40mm) Inner Dia - 2 to 1 - 196.8' (60.0m) Length - 95°C Shrink Temperature - Clear. RoHS: Compliant |
2100 In Stock |
|
$4.0000 / $5.8200 | Buy Now |
DISTI #
TE Connectivity NB13114001
|
PEI Genesis | HEAT SHRINK TUBE, SINGLE WAL | 0 |
|
Buy Now | |
DISTI #
000000000006038685
|
Sager | Heat Shrink Tubing & Sleeves RNF-100-1-CL-FSP | 0 |
|
Buy Now | |
|
Master Electronics | Heat Shrink Tubing - Flexible - 1.000" (25.40mm) Inner Dia - 2 to 1 - 196.8' (60.0m) Length - 95°C Shrink Temperature - Clear. RoHS: Compliant |
2100 In Stock |
|
$4.0000 / $5.8200 | Buy Now |