Part Details for NB13274001 by TE Connectivity
Overview of NB13274001 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NB13274001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NB13274001
|
Avnet Americas | - Tape and Reel (Alt: NB13274001) RoHS: Compliant Min Qty: 1500 Package Multiple: 75 Lead time: 16 Weeks, 4 Days Container: Reel | 0 |
|
$2.4308 / $2.7445 | Buy Now |
DISTI #
571-NB13274001
|
Mouser Electronics | Heat Shrink Tubing & Sleeves RNF-100-3/4-BK-SP PRICE PER METER RoHS: Compliant | 1 |
|
$2.8400 / $5.5400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 75 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$2.5900 | Buy Now |
DISTI #
RYCNB13274001
|
Heilind Electronics | RNF-100-3/4-BK-SP | Americas - 0 in Stock |
|
$3.2288 / $3.2770 | Buy Now |
|
Onlinecomponents.com | RNF-100-3/4-BK-SP RoHS: Compliant |
2802 In Stock |
|
$2.8000 / $3.9100 | Buy Now |
DISTI #
NB13274001
|
TTI | Heat Shrink Tubing & Sleeves RNF-100-3/4-BK-SP PRICE PER METER RoHS: Compliant pbFree: Pb-Free Min Qty: 75 Package Multiple: 75 Container: Spool |
Americas - 1575 In Stock |
|
$2.0000 / $2.4400 | Buy Now |
DISTI #
RYCNB13274001
|
Interstate Connecting Components | RNF-100-3/4-BK-SP | 0 |
|
$3.2288 / $3.2770 | Buy Now |
DISTI #
000000000006038701
|
Sager | Heat Shrink Tubing & Sleeves RNF-100-3/4-BK-SP PRICE PER METER Min Qty: 1500 | 0 |
|
$2.6100 | Buy Now |
DISTI #
C1S425203185806
|
Chip1Stop | Heat Shrink Tube RoHS: Compliant | 300 |
|
$4.8200 / $5.4700 | Buy Now |
|
Master Electronics | RNF-100-3/4-BK-SP RoHS: Compliant |
2802 In Stock |
|
$2.8000 / $3.9100 | Buy Now |