Part Details for NB13542001 by TE Connectivity
Overview of NB13542001 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NB13542001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ6580
|
Newark | Heat Shrink Tubing And Sleeves Rnf-100-3/8-Bk-Stk |Raychem Te Connectivity NB13542001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$3.1100 / $3.5400 | Buy Now |
DISTI #
NB13542001
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Polyolefin Black Stick - Shrink Tubing that comes in 4ft sticks (Alt: NB13542001) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 16 Weeks, 5 Days Container: Bulk | 0 |
|
$1.7093 / $2.0570 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$1.9100 | Buy Now |
DISTI #
RYCNB13542001
|
Heilind Electronics | Y RNF-100-3/8-BK-STK | Americas - 3054 in Stock1500 On Order |
|
$1.7093 / $2.1608 | Buy Now |
|
Onlinecomponents.com | RNF-100-3/8-BK-STK RoHS: Compliant |
346 In Stock |
|
$1.1900 / $2.0800 | Buy Now |
DISTI #
RYCNB13542001
|
Interstate Connecting Components | Y RNF-100-3/8-BK-STK | 611300 On Order |
|
$1.7093 / $2.1608 | Buy Now |
DISTI #
TE Connectivity NB13542001
|
PEI Genesis | HEAT SHRINK TUBE, SINGLE WAL | 332 |
|
Buy Now | |
|
Powell Electronics | RNF-100 Min Qty: 1 | 17 |
|
$3.4596 / $7.2430 | Buy Now |
DISTI #
000000000006038726
|
Sager | Heat Shrink Tubing & Sleeves RNF-100-3/8-BK-STK Min Qty: 1 | 0 |
|
$1.3500 / $2.1100 | Buy Now |
|
Master Electronics | RNF-100-3/8-BK-STK RoHS: Compliant |
346 In Stock |
|
$1.1900 / $2.0800 | Buy Now |