Part Details for NB141207-00V by L-com Inc
Overview of NB141207-00V by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NB141207-00V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T8053
|
Newark | Enclosure, Box, Grey, Enclosure Type:Multipurpose, Enclosure Material:Polyester (Pet), External Height - Metric:221Mm, External Width - Metric:343Mm, External Depth - Metric:394Mm, Ip Rating:-, Body Color:Gray, Product Range:- Rohs Compliant: Yes |L-Com NB141207-00V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$336.9900 | Buy Now |
DISTI #
5073-NB141207-00V-ND
|
DigiKey | ENCL FRP 14X12X7" W/VENT MNT PLA Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$256.7500 | Buy Now |
DISTI #
73615554
|
RS | 14x12x7 Inch Vented Weatherproof NEMA Enclosure with Mounting Plate- | L-com NB141207-00V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$275.9900 | RFQ |
|
Onlinecomponents.com | ENCL FRP 14x12x7" w/VENT MNT PLATE RoHS: Compliant | 0 |
|
$245.1500 / $264.1200 | Buy Now |
DISTI #
82429089
|
Verical | NB141207-00V Min Qty: 1 Package Multiple: 1 | Americas - 18 |
|
$251.9910 / $279.9900 | Buy Now |
DISTI #
NB141207-00V
|
L-com US | Start with the Box... The box is a rugged weatherproof enclosure that is ideal for both indoor and outdoor applications. Constructed from molded fiberglass reinforced polyester, it is well suited for high temperature or corrosive environments. The mounting flange allows it to be wall mounted as well as on a flat surface. The raised lid features a stainless steel continuous hinge and stainless steel quick release latches with padlock hasps. The raised lid is fully gasketed. The enclosure material is UV stabilized and comes in machine tool gray. Mounting Plate The aluminum mounting plate included with the NB141207-00V has provisions to mount WLAN equipment from Cisco®, Symbol®, D-Link®, HyperLink and more. With the optional HGX-AMOUNT02 bracket a wide array of HyperLink Amplifiers, Power-Over-Ethernet products and Power Supplies can be mounted as well. Two of these brackets can be mounted side by side. Also available is the HGX-NMOUNT03 Universal Mounting Shelf that can be attached to the mounting plate and can accommodate additional equipment to be placed in the enclosure. The enclosure also features holes for two N-Bulkhead Lightning Protectors or Connectors, a grounding lug and cable conduit connector. Vented Enclosure The NB141207-00V features a vented lid with removable filters and vent covers on the outside of the enclosure. Min Qty: 1 Package Multiple: 1 | 255 |
|
$251.9900 / $279.9900 | Buy Now |